Shielded wirewound power choke for surface mount applications. Features 560nH inductance with a 20% tolerance, tested at 100kHz. Offers a high current rating of 18A and a low DC resistance of 2.17mR. Designed for operation between -40°C and 150°C, with a saturation current of 33A. AEC-Q200 and RoHS compliant.
Wurth Electronics 744323056 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 18A |
| DC Resistance (DCR) | 2.17mR |
| Depth | 11mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Length | 10.6mm |
| Max DC Current | 18A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Saturation Current | 33A |
| Self Resonant Frequency | 106MHz |
| Series | WE-HCI |
| Series Resistance | 2.17R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.6mm |
| RoHS | Compliant |
No datasheet is available for this part.