Shielded wirewound surface mount power choke with 0.68µH inductance and 20% tolerance, rated for 14A DC current. Features low DC resistance of 4.79mΩ at 100kHz test frequency, with a saturation current of 21A. Operates across a wide temperature range of -40°C to 150°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744323068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744323068 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 14A |
| DC Resistance (DCR) | 4.79mR |
| Depth | 10.6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 10.6mm |
| Max DC Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Self Resonant Frequency | 51MHz |
| Series | WE-HCI |
| Series Resistance | 4.79R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744323068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.