Power Choke Shielded Wirewound 1.7uH/1.5uH 20% 100KHz 13A 0.00636Ohm DCR T/R
Wurth Electronics 744324140 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Max DC Current | 13A |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 54MHz |
| Series | WE-HC |
| RoHS | Compliant |
No datasheet is available for this part.