Shielded wirewound power choke for surface mount applications. Features 160nH inductance with a 20% tolerance, tested at 100kHz. Rated for 25A RMS and saturation current of 58A, with a low DC resistance of 0.51mR. Operates across a wide temperature range of -40°C to 150°C and meets AEC-Q200 standards. Packaged in tape and reel.
Sign in to ask questions about the Wurth Electronics 744325016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744325016 technical specifications.
| Package/Case | 1050 |
| Current Rating | 25A |
| DC Resistance (DCR) | 0.51mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 160nH |
| Inductance Tolerance | 20% |
| Length | 0.402inch |
| Max DC Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Saturation Current | 58A |
| Self Resonant Frequency | 400MHz |
| Series | WE-HCI |
| Series Resistance | 510mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744325016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
