
Surface mount shielded wirewound power choke with 400nH inductance and 20% tolerance, rated for 24A RMS and 37A saturation current. Features low DC resistance of 0.67mΩ at a test frequency of 100kHz, with a self-resonant frequency of 160MHz. Operates across a wide temperature range of -40°C to 150°C and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly, with dimensions of 10.2mm width, 10.5mm length, and 4.7mm height.
Wurth Electronics 744325040 technical specifications.
| Package/Case | 1050 |
| Current Rating | 24A |
| DC Resistance (DCR) | 0.67mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 400nH |
| Inductance Tolerance | 20% |
| Length | 0.402inch |
| Max DC Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 37A |
| Self Resonant Frequency | 160MHz |
| Series | WE-HCI |
| Series Resistance | 670mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744325040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
