
Shielded wirewound surface mount inductor with 16µH inductance and 20% tolerance, rated for 5A maximum DC current. Features a low DC resistance of 34.5mΩ at a test frequency of 100kHz, with a saturation current of 6.5A. Operates across a wide temperature range of -40°C to 150°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 7443251600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443251600 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5A |
| DC Resistance (DCR) | 34.5mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 16uH |
| Inductance Tolerance | 20% |
| Length | 0.413inch |
| Max DC Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 18MHz |
| Series | WE-HCI |
| Series Resistance | 34.5R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443251600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
