
Surface mount fixed inductor with 1µH inductance and 20% tolerance, designed for high current applications up to 21A. Features a shielded, wirewound construction with a powdered iron core, offering a low DC resistance of 2.5mΩ and a saturation current of 52A. Operates across a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 100MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7443310100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 21A |
| DC Resistance (DCR) | 2.5mR |
| Height | 9.5mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 1uH |
| Length | 0.476inch |
| Max DC Current | 21A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 21A |
| RoHS Compliant | Yes |
| Saturation Current | 52A |
| Self Resonant Frequency | 100MHz |
| Series | WE-HCC |
| Series Resistance | 2.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443310100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
