Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 16A 0.0043Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7443310220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Resistance (DCR) | 4.3mR |
| Height | 9.5mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 2.2uH |
| Length | 0.476inch |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Self Resonant Frequency | 70MHz |
| Series | WE-HCC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443310220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.