
This surface mount inductor features a wirewound ferrite core with a shielded design, providing a maximum inductance of 8.2uH with a tolerance of 20%. It can handle a maximum DC current of 11.5A and has a typical temperature rise of 50 degrees Celsius. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It has a maximum DC resistance of 0.015 ohms and a minimum self-resonant frequency of 36MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7443330820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 11.3 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 9.7 |
| Number of Terminals | 2 |
| Package Shape | Rectangular |
| Maximum Terminal Width (mm) | 1.8 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 8(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.015Ohm |
| Minimum Self Resonant Frequency | 36M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7443330820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.