
Power Choke Shielded Wirewound 0.3uH 20% 100KHz Ferrite 20.5A 0.0027Ohm DCR T/R
Sign in to ask questions about the Wurth Electronics 7443340030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443340030 technical specifications.
| Product Length (mm) | 8.8 |
| Product Depth (mm) | 8.2 |
| Product Height (mm) | 7.5 |
| Number of Terminals | 2 |
| Package Shape | Rectangular |
| Maximum Terminal Width (mm) | 1.7 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20.5A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 36(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0027Ohm |
| Minimum Self Resonant Frequency | 272M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7443340030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.