
WURTH ELEKTRONIK 744354 DESIGN KIT FOR WE-HCI 7030/7040/7050
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744354 technical specifications.
| Package/Case | SMA |
| Core Material | Metal, Composite |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Series | WE-HCI |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
