Surface mount shielded wirewound power choke with 10µH inductance and 20% tolerance, rated for 8.5A RMS current. Features a low DC resistance of 14.1mΩ at a test frequency of 100kHz, with a saturation current of 10A. Operates across a wide temperature range of -40°C to 155°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Wurth Electronics 7443550101 technical specifications.
| Package/Case | 1350 |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 14.1mR |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 8.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 18MHz |
| Series | WE-HCI |
| Series Resistance | 14.1R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
