Shielded wirewound power choke with 1.4µH inductance and 20% tolerance, designed for surface mount applications. Features a 22A current rating, 2.4mΩ DC resistance, and 26A saturation current. Operates across a -40°C to 155°C temperature range and is AEC-Q200 qualified. Packaged in cut tape for efficient assembly.
Sign in to ask questions about the Wurth Electronics 7443550140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443550140 technical specifications.
| Package/Case | 1350 |
| Current Rating | 22A |
| DC Resistance (DCR) | 2.4mR |
| Depth | 12.8mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.4uH |
| Inductance Tolerance | 20% |
| Length | 13mm |
| Max DC Current | 22A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Self Resonant Frequency | 60MHz |
| Series | WE-HCI |
| Series Resistance | 2.4R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443550140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.