
Surface mount fixed inductor with 6µH inductance and 20% tolerance, designed for automotive applications. Features a 9.5A current rating, 13.5mΩ DC resistance, and shielded wirewound construction. Operates across a -40°C to 155°C temperature range and meets AEC-Q200 standards. Packaged in cut tape for automated assembly.
Sign in to ask questions about the Wurth Electronics 7443550600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443550600 technical specifications.
| Package/Case | 1350 |
| Current Rating | 9.5A |
| DC Resistance (DCR) | 13.5mR |
| Depth | 12.8mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Saturation Current | 11.5A |
| Self Resonant Frequency | 22MHz |
| Series | WE-HCI |
| Series Resistance | 13.5R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443550600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
