
Surface mount shielded wirewound power choke with 11.3µH inductance and 20% tolerance, rated for 11A RMS current. Features a low DC resistance of 9.1mΩ and a saturation current of 9.5A. Operates across a wide temperature range of -40°C to 155°C, meeting AEC-Q200 standards. Designed for high-frequency applications up to 100kHz.
Sign in to ask questions about the Wurth Electronics 7443551111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443551111 technical specifications.
| Package/Case | 1365 |
| Current Rating | 11A |
| DC Resistance (DCR) | 9.1mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 11.3uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 11A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 12MHz |
| Series | WE-HCI |
| Series Resistance | 9.1R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443551111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
