
Surface mount shielded wirewound power choke with 1.3µH inductance and 20% tolerance, tested at 100kHz. Features a robust 25A current rating, 1.8mΩ DC resistance, and operates across a wide temperature range of -40°C to 155°C. Designed for automotive applications with AEC-Q200 qualification and RoHS compliance. Dimensions: 12.8mm length, 6mm width, and 6.2mm height.
Sign in to ask questions about the Wurth Electronics 7443551130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443551130 technical specifications.
| Package/Case | 1365 |
| Current Rating | 25A |
| DC Resistance (DCR) | 1.8mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 1.3uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 25A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 59MHz |
| Series | WE-HCI |
| Series Resistance | 1.8mR |
| Shielding | Shielded |
| Size | 6mm |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443551130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.