
Surface mount shielded wirewound power choke with 13µH inductance and 20% tolerance, rated for 10A RMS and 9A saturation current. Features low DC resistance of 11.2mΩ at a test frequency of 100kHz, operating temperature range of -40°C to 155°C, and AEC-Q200 qualification. Dimensions are 12.8mm width, 13mm length, and 6.2mm height, packaged in cut tape.
Wurth Electronics 7443551131 technical specifications.
| Package/Case | 1365 |
| Current Rating | 10A |
| DC Resistance (DCR) | 11.2mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 13uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 10A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 14MHz |
| Series | WE-HCI |
| Series Resistance | 11.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443551131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
