Surface mount general purpose fixed inductor with 15.4µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 9A current rating. Operating temperature range is -40°C to 155°C, with a DC resistance of 14.8mΩ. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1365 |
| Current Rating | 9A |
| DC Resistance (DCR) | 14.8mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 15.4uH |
| Inductance Tolerance | 20% |
| Length | 13.2mm |
| Max DC Current | 9A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 15MHz |
| Series | WE-HCI |
| Series Resistance | 14.8R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |