Shielded wirewound surface mount power choke with 18µH inductance and 20% tolerance, tested at 100kHz. Features a 7.5A current rating, 22mΩ DC resistance, and a maximum operating temperature of 150°C. This component is designed for surface mounting and is supplied in tape and reel packaging.
Sign in to ask questions about the Wurth Electronics 7443551181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443551181 technical specifications.
| Package/Case | 1365 |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 22mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 16MHz |
| Series | WE-HCI |
| Series Resistance | 22R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443551181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.