Shielded wirewound surface mount power choke with 2µH inductance and 20% tolerance, rated for 23A RMS and 22A saturation current. Features a low DC resistance of 2.6mΩ at a test frequency of 100kHz. Operates across a wide temperature range from -40°C to 155°C and meets AEC-Q200 automotive qualification. Packaged in cut tape for surface mount applications.
Sign in to ask questions about the Wurth Electronics 7443551200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443551200 technical specifications.
| Package/Case | 1365 |
| Current Rating | 23A |
| DC Resistance (DCR) | 2.6mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 2uH |
| Inductance Tolerance | 20% |
| Length | 13.2mm |
| Max DC Current | 23A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 23A |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 45MHz |
| Series | WE-HCI |
| Series Resistance | 2.6R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443551200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
