Surface mount fixed inductor featuring 3.7µH inductance with a 20% tolerance, designed for 100kHz test frequency. This shielded wirewound power choke offers a high current rating of 17A (RMS and Max DC) and a low DC resistance of 4.9mΩ. Operating within a temperature range of -40°C to 155°C, it is AEC-Q200 qualified and RoHS compliant. Dimensions include 13.2mm length, 12.8mm width, and 6.2mm height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1365 |
| Current Rating | 17A |
| DC Resistance (DCR) | 4.9mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 3.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 17A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 17A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 26MHz |
| Series | WE-HCI |
| Series Resistance | 4.9R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
