Surface mount fixed inductor featuring a shielded wirewound construction. Offers 470nH inductance with a 20% tolerance at 100kHz. Designed for high current applications with a 30A current rating and 50A saturation current. Features a low DC resistance of 0.67mΩ and operates across a wide temperature range of -40°C to 155°C. AEC-Q200 qualified and RoHS compliant.
Sign in to ask questions about the Wurth Electronics 744355147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744355147 technical specifications.
| Package/Case | 1365 |
| Current Rating | 30A |
| DC Resistance (DCR) | 0.67mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 13.2mm |
| Max DC Current | 30A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Self Resonant Frequency | 100MHz |
| Series | WE-HCI |
| Series Resistance | 0.67mR |
| Shielding | Shielded |
| Size | 6mm |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744355147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
