Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component offers a high current rating of 13A (RMS and saturation) and a low DC resistance of 7mΩ. Operating across a wide temperature range of -40°C to 155°C, it is AEC-Q200 qualified and RoHS compliant. The component measures 12.8mm x 6mm with a seated height of 6.2mm, packaged in cut tape for automated assembly.
Sign in to ask questions about the Wurth Electronics 7443551470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443551470 technical specifications.
| Package/Case | 1365 |
| Current Rating | 13A |
| DC Resistance (DCR) | 7mR |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.512inch |
| Max DC Current | 13A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 30MHz |
| Series | WE-HCI |
| Series Resistance | 7mR |
| Shielding | Shielded |
| Size | 6mm |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443551470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.