Shielded wirewound fixed inductor for surface mount applications. Features 7.3µH inductance with a 20% tolerance, rated for 13A RMS and 12A saturation current. Offers low DC resistance of 5.9mΩ at a test frequency of 100kHz. Operating temperature range from -40°C to 155°C, AEC-Q200 qualified and RoHS compliant. Packaged in cut tape for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1365 |
| Current Rating | 13A |
| DC Resistance (DCR) | 5.9mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 7.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 13A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 28MHz |
| Series | WE-HCI |
| Series Resistance | 5.9R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
