
Surface mount fixed inductor with 820nH inductance and 20% tolerance, rated for 27A RMS current. Features a low DC resistance of 0.9mΩ and a saturation current of 35A. This shielded, wirewound power choke operates within a temperature range of -40°C to 155°C and is AEC-Q200 qualified. Dimensions are 13.2mm (L) x 12.8mm (W) x 6.2mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744355182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1365 |
| Current Rating | 27A |
| DC Resistance (DCR) | 0.9mR |
| Depth | 13.3mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Length | 13.2mm |
| Max DC Current | 27A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 27A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 72MHz |
| Series | WE-HCI |
| Series Resistance | 900mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744355182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
