
Surface mount shielded wirewound power choke with 1µH inductance and 20% tolerance, rated for 16A RMS and 20A saturation current. Features low DC resistance of 3.3mΩ at 100kHz test frequency. Operates across a wide temperature range of -40°C to 155°C and meets AEC-Q200 automotive qualification. Packaged in a 1040 case with dimensions of 10.5mm length, 10.2mm width, and 4mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7443552100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1040 |
| Current Rating | 16A |
| DC Resistance (DCR) | 3.3mR |
| Depth | 10.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 16A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 80MHz |
| Series | WE-HCI |
| Series Resistance | 3.25mR |
| Shielding | Shielded |
| Size | 5.6mm |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443552100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
