Surface mount shielded wirewound power choke with 150nH inductance and 20% tolerance, rated for 25A DC current. Features a low DC resistance of 0.58mΩ and a saturation current of 60A. Operates across a wide temperature range of -40°C to 155°C, with AEC-Q200 qualification. Packaged in a 1040 case (10.5mm x 10.2mm x 4mm) for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1040 |
| Current Rating | 25A |
| DC Resistance (DCR) | 0.58mR |
| Depth | 10.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 150nH |
| Inductance Tolerance | 30% |
| Length | 10.5mm |
| Max DC Current | 25A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 275MHz |
| Series | WE-HCI |
| Series Resistance | 580mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
