
Surface mount fixed inductor featuring wirewound construction and magnetic shielding. Offers 1.5µH inductance with a 20% tolerance, tested at 100kHz. Rated for 14A RMS and saturation current of 17A, with a low DC resistance of 5.3mΩ. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 155°C. Packaged in a 1040 case for tape and reel automated assembly.
Sign in to ask questions about the Wurth Electronics 7443552150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7443552150 technical specifications.
| Package/Case | 1040 |
| Current Rating | 14A |
| DC Resistance (DCR) | 5.3mR |
| Depth | 10.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 10.5mm |
| Max DC Current | 14A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 14A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 63MHz |
| Series | WE-HCI |
| Series Resistance | 5.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443552150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.