
Surface mount fixed inductor featuring a shielded wirewound construction. Offers 2µH inductance with a 20% tolerance at 100kHz. Handles a maximum DC current of 11A with a low DC resistance of 7.3mΩ. Designed for operation between -40°C and 155°C, with a saturation current of 13A. AEC-Q200 qualified and RoHS compliant.
Wurth Electronics 7443552200 technical specifications.
| Package/Case | 1040 |
| Current Rating | 11A |
| DC Resistance (DCR) | 7.3mR |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 2uH |
| Inductance Tolerance | 20% |
| Length | 0.413inch |
| Max DC Current | 11A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 53MHz |
| Series | WE-HCI |
| Series Resistance | 7.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.2mm |
| RoHS | Compliant |
No datasheet is available for this part.