Shielded wirewound power choke for surface mount applications. Features 5.6µH (OCL) inductance with 20% tolerance tested at 100KHz. Supports a maximum DC current of 6.7A and a typical saturation current of 7.5A. Offers a low typical DC resistance of 0.0206 Ohms and a minimum self-resonant frequency of 30MHz. Operates across a wide temperature range from -40°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7443552560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 11 |
| Product Depth (mm) | 10.7 |
| Product Height (mm) | 4.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6u(OCL)/4.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.7A |
| Maximum Saturation Current | 7.5(Typ)A |
| Max DC Resistance | 0.0206(Typ)Ohm |
| Minimum Self Resonant Frequency | 30M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7443552560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.