
Surface mount wirewound power choke featuring a shielded construction. Offers inductance of 10µH (OCL) with a 20% tolerance at 100kHz. Supports a maximum DC current of 15A and a typical saturation current of 21.5A. Features a low typical DC resistance of 0.0069 Ohms and a minimum self-resonant frequency of 14MHz. Operating temperature range is -40°C to 150°C.
Wurth Electronics 74435561100 technical specifications.
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 18.7 |
| Product Height (mm) | 9.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10u(OCL)/8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Maximum Saturation Current | 21.5(Typ)A |
| Max DC Resistance | 0.0069(Typ)Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74435561100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.