
Shielded wirewound power choke with 22µH nominal inductance (15.5µH at saturation) and 20% tolerance, tested at 100KHz. Features a ferrite core, 11A maximum DC current rating, and 11A typical saturation current with a 30% inductance decrease. This surface mount component offers a low DC resistance of 0.0146 Ohms and operates within a temperature range of -40°C to 125°C. Its rectangular package measures 19.3mm in length, 18.7mm in depth, and 9.2mm in height, with two terminals.
Wurth Electronics 74435572200 technical specifications.
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 18.7 |
| Product Height (mm) | 9.2 |
| Number of Terminals | 2 |
| Package Shape | Rectangular |
| Maximum Terminal Width (mm) | 3.7 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22u(OCL)/15.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11A |
| Typical Temperature Rise | 50°C |
| Maximum Saturation Current | 11(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0146(Typ)Ohm |
| Minimum Self Resonant Frequency | 10.5M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.