Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 6.8µH inductance with a 20% tolerance at 100kHz. Rated for 28.5A RMS current and 31A saturation current, with a low 2.1mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification and operates across a -40°C to 125°C temperature range. Packaged in a 2212 case, tape and reel.
Wurth Electronics 74435580680 technical specifications.
| Package/Case | 2212 |
| Core Material | Ferrite |
| Current Rating | 28.5A |
| DC Resistance (DCR) | 2.1mR |
| Depth | 22.5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.488inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 22.5mm |
| Max DC Current | 28.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 28.5A |
| RoHS Compliant | Yes |
| Saturation Current | 31A |
| Self Resonant Frequency | 18MHz |
| Series | WE-HCI |
| Series Resistance | 2.1R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.