
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 8.2µH inductance with a 20% tolerance, tested at 100kHz. Designed for automotive applications with AEC-Q200 qualification, it handles a maximum DC current of 25.5A and a saturation current of 30A. Features a low DC resistance of 2.7mΩ and operates within a temperature range of -40°C to 125°C. Packaged in a 2212 case size, it is supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 74435580820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74435580820 technical specifications.
| Package/Case | 2212 |
| Core Material | Ferrite |
| Current Rating | 25.5A |
| DC Resistance (DCR) | 2.7mR |
| Depth | 22.5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.488inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 22.5mm |
| Max DC Current | 25.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25.5A |
| Saturation Current | 30A |
| Self Resonant Frequency | 17MHz |
| Series | WE-HCI |
| Series Resistance | 2.7R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 74435580820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
