Surface mount fixed inductor featuring a shielded, wirewound ferrite construction. Offers 10µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 21A with a low DC resistance of 3.4mΩ. Operating temperature range spans -40°C to 125°C, with AEC-Q200 qualification.
Wurth Electronics 74435581000 technical specifications.
| Package/Case | 2212 |
| Core Material | Ferrite |
| Current Rating | 21A |
| DC Resistance (DCR) | 3.4mR |
| Depth | 22.5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.488inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max DC Current | 21A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 21A |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Self Resonant Frequency | 15MHz |
| Series | WE-HCI |
| Series Resistance | 3.4R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.