
Surface mount fixed inductor with 12µH inductance and 20% tolerance, rated for 19A RMS and 25A saturation current. Features a ferrite core, shielded construction, and low 4.3mΩ DC resistance. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 125°C. Packaged in a 2212 case size on tape and reel.
Sign in to ask questions about the Wurth Electronics 74435581200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74435581200 technical specifications.
| Package/Case | 2212 |
| Core Material | Ferrite |
| Current Rating | 19A |
| DC Resistance (DCR) | 4.3mR |
| Depth | 22.5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.488inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 22.5mm |
| Max DC Current | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 19A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 13MHz |
| Series | WE-HCI |
| Series Resistance | 4.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74435581200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
