
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 15A current rating, and 7mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 18A and RMS current of 15A. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Wurth Electronics 74435582200 technical specifications.
| Package/Case | 2212 |
| Core Material | Ferrite |
| Current Rating | 15A |
| DC Resistance (DCR) | 7mR |
| Depth | 22.5mm |
| Height | 12mm |
| Height - Seated (Max) | 0.488inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 8.3MHz |
| Series | WE-HCI |
| Series Resistance | 7R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.