
Wurth Electronics 744356 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | WE-HC/HCA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744356 to view detailed technical specifications.
No datasheet is available for this part.