
Surface mount fixed inductor with 22µH inductance and 15% tolerance. Features a ferrite core, shielded construction, and a maximum DC current rating of 12A. DC resistance is 10.65mΩ, with a saturation current of 15A and RMS current of 12.5A. Operating temperature range is -40°C to 125°C. Tested at 100kHz, with a self-resonant frequency of 12.5MHz.
Wurth Electronics 7443632200 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 10.65mR |
| Depth | 21mm |
| Frequency | 12.5MHz |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Length | 0.858inch |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 10.65R |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Self Resonant Frequency | 12.5MHz |
| Series | WE-HCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.846inch |
| RoHS | Compliant |
No datasheet is available for this part.