
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 10µH inductance with a 15% tolerance, tested at 100kHz. Designed for high current applications with a maximum DC current rating of 30A and a saturation current of 37A. Features a low DC resistance of 2.4mΩ and operates within a temperature range of -40°C to 125°C. Dimensions are 28.5mm (length) x 19.5mm (width) x 18.5mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7443641000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4mR |
| Height | 18.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 15% |
| Length | 28.5mm |
| Max DC Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 37A |
| Self Resonant Frequency | 13MHz |
| Series | WE-HCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443641000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
