
Surface mount fixed inductor featuring 33µH inductance with a 15% tolerance, designed for high current applications up to 30A. This shielded wirewound power choke utilizes a ferrite core and offers a low DC resistance of 2.4mΩ. Operating across a temperature range of -40°C to 125°C, it is suitable for demanding electronic circuits. The component is RoHS compliant and packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7443643300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 30A |
| DC Resistance (DCR) | 2.4mR |
| Height | 18.5mm |
| Height - Seated (Max) | 0.728inch |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Length | 1.122inch |
| Max DC Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 11.5A |
| Self Resonant Frequency | 7MHz |
| Series | WE-HCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443643300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
