Surface mount fixed inductor with 470nH inductance and 20% tolerance. Features a shielded, wirewound construction with a powdered iron core. Rated for 6.8A RMS current and 14.5A saturation current, with a low DC resistance of 14mΩ. Operates across a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 122MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 14mR |
| Depth | 4.06mm |
| Frequency | 122MHz |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Saturation Current | 14.5A |
| Self Resonant Frequency | 122MHz |
| Series | WE-LHMI |
| Series Resistance | 14mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.06mm |
| RoHS | Compliant |
These are design resources that include the Wurth Electronics 744373240047
Hardware design guidelines for the NXP PF09 PMIC optimized for i.MX95 processors, covering external components, EMC optimization, and functional safety compliance.