
Surface mount shielded wirewound power inductor with 680nH inductance and 20% tolerance. Features 11A current rating, 5.5mR DC resistance, and 25A saturation current. Operates at 72MHz self-resonant frequency and 100kHz test frequency. Composite ferrite core, operating temperature range of -40°C to 125°C. Packaged in tape and reel.
Wurth Electronics 744373460068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 11A |
| DC Resistance (DCR) | 5.5mR |
| Depth | 6.6mm |
| Frequency | 72MHz |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 72MHz |
| Series | WE-LHMI |
| Series Resistance | 5.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744373460068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
