
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features an 8A current rating, 10mΩ DC resistance, and a saturation current of 22A. Operates across a wide temperature range of -40°C to 125°C with a self-resonant frequency of 54MHz. Powdered iron core material ensures efficient performance.
Wurth Electronics 74437346010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 8A |
| DC Resistance (DCR) | 10mR |
| Depth | 6.6mm |
| Frequency | 54MHz |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 54MHz |
| Series | WE-LHMI |
| Series Resistance | 10mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437346010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
