Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a composite ferrite core, 1.9A current rating, and 4.5A saturation current. Operates from -40°C to 125°C with a low DC resistance of 190mΩ. Self-resonant frequency is 10MHz, tested at 100kHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 74437346220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74437346220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 190mR |
| Depth | 6.6mm |
| Frequency | 10MHz |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 10MHz |
| Series | WE-LHMI |
| Series Resistance | 190mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437346220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.