
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a 13.5A current rating, 3.9mR DC resistance, and 30A saturation current. Operates within a -40°C to 125°C temperature range. This component utilizes a composite ferrite core and is supplied in tape and reel packaging.
Wurth Electronics 744373490047 technical specifications.
| Package/Case | 7050 |
| Core Material | Ferrite, Composite |
| Current Rating | 13.5A |
| DC Resistance (DCR) | 3.9mR |
| Depth | 6.6mm |
| Frequency | 96MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 13.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 96MHz |
| Series | WE-LHMI |
| Series Resistance | 3.9MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
