
Surface mount fixed inductor with 820nH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a composite ferrite core, rated for 11.25A DC current and 25A saturation current. Operates efficiently up to 70MHz with a low DC resistance of 4.9mR. Packaged in a 7050 case size, this component is suitable for automated assembly via tape and reel.
Sign in to ask questions about the Wurth Electronics 744373490082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744373490082 technical specifications.
| Package/Case | 7050 |
| Core Material | Ferrite, Composite |
| Current Rating | 11.25A |
| DC Resistance (DCR) | 4.9mR |
| Depth | 6.6mm |
| Frequency | 70MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 11.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 70MHz |
| Series | WE-LHMI |
| Series Resistance | 4.9MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744373490082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.