Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 6A current rating, 12A saturation current, and 20.9mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 26MHz. Composite ferrite core material.
Sign in to ask questions about the Wurth Electronics 74437349033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74437349033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 6A |
| DC Resistance (DCR) | 20.9mR |
| Depth | 6.6mm |
| Frequency | 26MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 26MHz |
| Series | WE-LHMI |
| Series Resistance | 20.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437349033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.