
Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a composite core material and offers a 3.3A current rating with a low DC resistance of 63mΩ. Operating across a wide temperature range from -40°C to 125°C, it has a saturation current of 9A and a self-resonant frequency of 15MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74437349082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74437349082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 63mR |
| Depth | 6.6mm |
| Frequency | 15MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.3A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 15MHz |
| Series | WE-LHMI |
| Series Resistance | 63MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437349082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
