Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a powdered iron core, 2.1A current rating, and 170mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 8MHz. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 74437349220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74437349220 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 170mR |
| Depth | 6.6mm |
| Frequency | 8MHz |
| Height | 4.8mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 8MHz |
| Series | WE-LHMI |
| Series Resistance | 170MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437349220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
